1487594-1 | AMP

USB 2.0 adapter cable, USB plug type A to USB plug type B, 0.5 m, black, 1487594-1

Order No.: 36P7224
EAN: 4099891061838
MPN:
1487594-1
1487594-1 AMP USB Cables
Image may differ
Unit Price (€ / pc.)
12.3998 € *
Available: 0 pcs.
Available in 5 Days: 534 pcs.
Leadtime: 12 Weeks **
Total Price:
12.40 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3998 €
10 pcs.
11.4002 €
50 pcs.
10.2697 €
100 pcs.
9.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 1487594-1, AMP

USB 4-position plug, type A to type B cable assembly, black cable, USB type A plug, USB type B plug, double ended, 28 AWG, 0.5 m.

Technical specifications
Connection (1) USB Stecker Typ A
Connection (2) USB Stecker Typ B
Colour schwarz
Cable length 0.5 m
USB Standard USB 2.0
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes