1487594-2 | AMP
USB 2.0 adapter cable, USB plug type A to USB plug type B, 0.25 m, black, 1487594-2
Order No.: 36P7287
EAN: 4099891061913
MPN:
1487594-2
Unit Price (€ / pc.)
14.8988 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
14.90 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8988 €
10 pcs.
13.7088 €
50 pcs.
12.3403 €
100 pcs.
11.1027 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 1487594-2, AMP
USB 4-position plug, type A to type B cable assembly, black cable, USB type A plug, USB type B plug, double ended, 28 AWG, 0.25 m.
Technical specifications
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ B | |
Colour | schwarz | |
Cable length | 0.25 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |