1487595-2 | AMP

USB 2.0 adapter cable, USB plug type A to USB plug type B, 1.3 m, black, 1487595-2

Order No.: 36P7285
EAN: 4099891061890
MPN:
1487595-2
1487595-2 AMP USB Cables
Image may differ
Unit Price (€ / pc.)
6.1523 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,953.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
480 pcs.
6.1523 €

USB cable, 1487595-2, AMP

USB 4-position plug, type A to type B cable assembly, black cable, USB type A plug, USB type B plug, double ended, 28 AWG / 26 AWG, 1.3 m.

Technical specifications
Connection (1) USB Stecker Typ A
Connection (2) USB Stecker Typ B
Colour schwarz
Cable length 1.3 m
USB Standard USB 2.0
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes