1487596-3 | AMP

USB 2.0 adapter cable, USB plug type A to USB plug type B, 1.8 m, black, 1487596-3

Order No.: 36P7280
EAN: 4099891061869
MPN:
1487596-3
1487596-3 AMP USB Cables
Image may differ
Unit Price (€ / pc.)
15.7675 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
15.77 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7675 €
10 pcs.
14.5061 €
50 pcs.
13.0543 €
100 pcs.
11.7453 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB cable, 1487596-3, AMP

USB 4-position plug, type A to type B cable assembly, black cable, USB type A plug, USB type B plug, double ended, 28 AWG / 24 AWG, 1.8 m.

Technical specifications
Connection (1) USB Stecker Typ A
Connection (2) USB Stecker Typ B
Colour schwarz
Cable length 1.8 m
USB Standard USB 2.0
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes