1487597-1 | AMP
USB 2.0 adapter cable, USB plug type A to USB plug type B, 3 m, black, 1487597-1
Order No.: 36P7278
EAN: 4099891061852
MPN:
1487597-1
Unit Price (€ / pc.)
13.6493 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
USB cable, 1487597-1, AMP
USB 4-position plug, type A to type B cable assembly, black cable, USB type A plug, USB type B plug, double ended, 25 AWG / 22 AWG, 3 m.
Technical specifications
Anschluss (1) | USB Stecker Typ A | |
Anschluss (2) | USB Stecker Typ B | |
Farbe | schwarz | |
Kabellänge | 3 m | |
USB Standard | USB 2.0 |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |