1734327-1 | AMP

USB-Mini-A socket, 5 pole, USB 2.0, SMD, 1734327-1

Order No.: 37P2386
EAN: 4099889814309
MPN:
1734327-1
1734327-1 AMP USB Connectors, PC Connectors Image 1
1734327-1 AMP USB Connectors, PC Connectors Image 2
1734327-1 AMP USB Connectors, PC Connectors Image 3
1734327-1 AMP USB Connectors, PC Connectors Image 4
1734327-1 AMP USB Connectors, PC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
9,496.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8400 pcs.
1.1305 €

USB Connectors, 1734327-1, AMP

Integral Locking Latch: Without, USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Number of Ports: 1, Number of Positions: 5, Offset: 0 mm, Connector Profile: Mini, Shell Plating Material: Nickel, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: .76 µm, Termination Method to Printed Circuit Board: Surface Mount, Locating Posts: With, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: SMT Hold-Down, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Centerline (Pitch): .8 mm, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 5000, Operating Temperature Range: -40 – 85 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 150

Technical specifications
Version Mini-A-Buchse
Contact connection SMD
Assembly Leiterplattenmontage
Pin number 5-polig
USB Standard USB 2.0
Logistics
Country of origin TH
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes