1746311-1 | AMP

USB-A socket, 4 pole, USB 2.0, solder connection, 1746311-1

Order No.: 37P2431
EAN: 4099889814545
MPN:
1746311-1
1746311-1 AMP USB Connectors, PC Connectors Image 1
1746311-1 AMP USB Connectors, PC Connectors Image 2
1746311-1 AMP USB Connectors, PC Connectors Image 3
1746311-1 AMP USB Connectors, PC Connectors Image 4
1746311-1 AMP USB Connectors, PC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Available in 5 Days: 614 pcs.
Leadtime: 11 Weeks **
Total Price:
4.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9984 €

USB Connector, 1746311-1, AMP

USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Mounting Legs: 2, Number of Ports: 1, Number of Positions: 4, Shell Plating Finish: Bright, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: 0.76 µm, Termination Method to Printed Circuit Board: Through Hole - Solder, Locating Posts: Without, PCB Mount Location: Edge, PCB Connector Seating: Flush, PCB Mount Retention Type: Hold-Down,Straight Leg, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Centerline (Pitch): 2 mm,2.5 mm, Housing Color: Black, PCB Thickness (Recommended): 1.1 – 1.3 mm, Soldering Temperature (Max): 240 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -40 – 80 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tray,Tray, Packaging Quantity: 63

Technical specifications
Version A-Buchse
Contact connection Lötanschluss
Assembly Leiterplattenmontage
Pin number 4-polig
USB Standard USB 2.0
Logistics
Country of origin IN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes