1775051-1 | AMP

USB-Mini-A/B socket, 5 pole, USB 2.0, SMD, 1775051-1

Order No.: 37P2393
EAN: 4099889814347
MPN:
1775051-1
AMP
1775051-1 AMP USB Connectors, PC Connectors
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 16 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
700 pcs.
1.2971 €
2100 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB Connector, 1775051-1, AMP

Integral Locking Latch: Without, USB Connector Type: A/B, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Number of Ports: 1, Number of Positions: 5, Offset: 0 mm, Connector Profile: Mini, Shell Plating Material: Tin over Copper, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: 0.76 µm, Termination Method to Printed Circuit Board: Surface Mount, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: Hold-Down, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Centerline (Pitch): 0.8 mm, Housing Color: Black, PCB Thickness (Recommended): 1 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 5000, Operating Temperature Range: -20 – 60 °C, Assembly Process Feature: Tape, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tape & Reel, Packaging Quantity: 700

Technical specifications
Ausführung Mini-A/B-Buchse
Kontaktanschluss SMD
Montage Leiterplattenmontage
Polzahl 5-polig
USB Standard USB 2.0
Logistics
Ursprungsland IN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes