2013499-1 | AMP

USB-Micro-B socket, 5 pole, USB 2.0, SMD, 2013499-1

Order No.: 36P9002
EAN: 4099889814200
MPN:
2013499-1
2013499-1 AMP USB Connectors, PC Connectors Image 1
2013499-1 AMP USB Connectors, PC Connectors Image 2
2013499-1 AMP USB Connectors, PC Connectors Image 3
2013499-1 AMP USB Connectors, PC Connectors Image 4
2013499-1 AMP USB Connectors, PC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available in 5 Days: 3,000 pcs. - if ordered today
Total Price:
1,320.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.3209 €

USB Connector, 2013499-1, AMP

Integral Locking Latch: Without, USB Connector Type: B, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Number of Ports: 1, Number of Positions: 5, Offset: 0 mm, Connector Profile: Micro, Shell Plating Material: Reflowed Tin over Nickel, Contact Current Rating (Max): 1.8 A, Contact Mating Area Plating Thickness: 0.76 µm, Termination Method to Printed Circuit Board: Surface Mount, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Offset, PCB Mount Retention Type: Straight Leg, Panel Mount Feature Type: Flange, Body Orientation: Right Angle, Centerline (Pitch): 0.65 mm, Housing Color: Black, PCB Thickness (Recommended): 0.8 – 1. mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 10000, Operating Temperature Range: -30 – 85 °C, Assembly Process Feature: Without Pick and Place Cover, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tape & Reel, Packaging Quantity: 1000

Technical specifications
Filter Property Value
Version micro B socket
Pin number 5 pole
USB Standard USB 2.0
Contact connection SMD
Assembly PCB mounting
Logistics
Property Value
Country of origin TW
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes