2305018-2 | AMP

USB-C socket, 24 pole, USB 3.1, SMD, 2305018-2

Order No.: 37P3954
EAN: 4099889814798
MPN:
2305018-2
2305018-2 AMP USB Connectors, PC Connectors Image 1
2305018-2 AMP USB Connectors, PC Connectors Image 2
2305018-2 AMP USB Connectors, PC Connectors Image 3
2305018-2 AMP USB Connectors, PC Connectors Image 4
Image may differ
Unit Price (€ / pc.)
2.5704 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,056.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
2.5704 €

C-Socket, 2305018-2, AMP

Integral Locking Latch: Without, USB Connector Type: C, USB Version: 3.1 Gen 2, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Shell Plating Material: Nickel, Contact Current Rating (Max): 5 A, Contact Mating Area Plating Thickness: .75 µm, Termination Method to Printed Circuit Board: Surface Mount, Locating Posts: Without, PCB Mount Location: Top, PCB Mount Retention Type: SMT + Through Hole, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Housing Color: Black, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 10000, Operating Temperature Range: -30 – 85 °C, Assembly Process Feature: None, Circuit Application: Power & Signal, Industry Standard: IEC, Degree of Protection: IPX8, Packaging Method: Reel, Packaging Quantity: 800

Technical Data

  • Assembly: PCB assembly
  • Pin number: 24-pole
  • USB Standard: USB 3.1
  • Contact connection: SMT
Technical specifications
Filter Property Value
Version C socket
Pin number 24 pole
USB Standard USB 3.1
Contact connection SMD
Assembly PCB mounting
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15