292303-1 | AMP

USB-A socket, 4 pole, USB 2.0, solder connection, 292303-1

Order No.: 37P2423
EAN: 4099889814491
MPN:
292303-1
292303-1 AMP USB Connectors, PC Connectors Image 1
292303-1 AMP USB Connectors, PC Connectors Image 2
292303-1 AMP USB Connectors, PC Connectors Image 3
292303-1 AMP USB Connectors, PC Connectors Image 4
292303-1 AMP USB Connectors, PC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Available: 88 pcs.
Available in 5 Days: 19,170 pcs.
Leadtime: 4 Weeks **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
25 pcs.
1.7255 €
100 pcs.
1.6065 €
250 pcs.
1.5232 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

A-Socket, 292303-1, AMP

USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Mounting Legs: 2, Number of Ports: 1, Number of Positions: 4, Shell Plating Finish: Bright, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: .76 µm, Termination Method to Printed Circuit Board: Through Hole - Solder, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: Kinked Legs, Panel Mount Feature Type: Flange, Body Orientation: Right Angle, Centerline (Pitch): 2 mm,2.5 mm, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Soldering Temperature (Max): 240 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -55 – 85 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tube,Tube, Packaging Quantity: 30

Technical Data

  • Assembly: PCB assembly
  • Pin number: 4-pole
  • USB Standard: USB 2.0
  • Contact connection: Solder connection
Technical specifications
Version A-Buchse
Attachment (rear panel) Durchgangsloch
Contact connection Lötanschluss
Assembly Leiterplattenmontage
Pin number 4-polig
USB Standard USB 2.0
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes