292304-3 | AMP

USB-B socket, 4 pole, USB 2.0, solder connection, 292304-3

Order No.: 37P2454
EAN: 4099889814682
MPN:
292304-3
292304-3 AMP USB Connectors, PC Connectors Image 1
292304-3 AMP USB Connectors, PC Connectors Image 2
292304-3 AMP USB Connectors, PC Connectors Image 3
292304-3 AMP USB Connectors, PC Connectors Image 4
292304-3 AMP USB Connectors, PC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Available in 5 Days: 8,947 pcs.
Leadtime: 15 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.8560 €
50 pcs.
2.5704 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB Connector, 292304-3, AMP

Integral Locking Latch: Without, USB Connector Type: B, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Number of Ports: 1, Number of Positions: 4, Offset: 0 mm, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: 0.76 µm, Termination Method to Printed Circuit Board: Through Hole - Solder, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: Kinked Legs, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Centerline (Pitch): 2.5 mm, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -55 – 85 °C, Halogen Free: No, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tray,Tray, Packaging Quantity: 100

Technical specifications
Ausführung B-Buchse
Befestigung (Rückseitig) Durchgangsloch
Kontaktanschluss Lötanschluss
Montage Leiterplattenmontage
Polzahl 4-polig
USB Standard USB 2.0
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes