292336-1 | AMP
USB-A socket, 4 pole, USB 2.0, solder connection, 292336-1
Order No.: 37P2408
EAN: 4099889814415
MPN:
292336-1
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Available in 5 Days: 6,917 pcs.
Leadtime: 12 Weeks **
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
10 pcs.
6.6640 €
50 pcs.
5.9976 €
100 pcs.
5.3907 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB connector, 292336-1, AMP
USB connectors, A, 2.0, Standard profile, Receptacle, 1 Port, Top, Perpendicular right angle, Box & Tube / Tube, Flush, Through hole - Solder
Technical specifications
Version | A-Buchse | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Lötanschluss | |
Assembly | Leiterplattenmontage | |
Pin number | 4-polig | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |