5787617-4 | AMP

2 x USB-A socket, 8 pole, USB 2.0, solder connection, 5787617-4

Order No.: 37P2467
EAN: 4099889814736
MPN:
5787617-4
5787617-4 AMP USB Connectors, PC Connectors Image 1
5787617-4 AMP USB Connectors, PC Connectors Image 2
5787617-4 AMP USB Connectors, PC Connectors Image 3
5787617-4 AMP USB Connectors, PC Connectors Image 4
5787617-4 AMP USB Connectors, PC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3,506.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
528 pcs.
6.6402 €

USB Connectors, 5787617-4, AMP

USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Ports: 2, Number of Positions: 8, Shell Plating Finish: Bright, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: .76 µm, Termination Method to Printed Circuit Board: Through Hole - Solder, Locating Posts: Without, PCB Mount Location: Top, PCB Mount Retention Type: Kinked Legs, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Centerline (Pitch): 2 mm,2.5 mm, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Soldering Temperature (Max): 245 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -55 – 85 °C, Circuit Application: Signal, Industry Standard: USB 2.0, Packaging Method: Box & Tray,Tray, Packaging Quantity: 88

Technical specifications
Ausführung 2 x A-Buchse
Befestigung (Rückseitig) Durchgangsloch
Kontaktanschluss Lötanschluss
Montage Leiterplattenmontage
Polzahl 8-polig
USB Standard USB 2.0
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes