5787745-4 | AMP

2 x USB-A socket, 8 pole, USB 2.0, solder connection, 5787745-4

Order No.: 37P2478
EAN: 4099889814767
MPN:
5787745-4
5787745-4 AMP USB Connectors, PC Connectors Image 1
5787745-4 AMP USB Connectors, PC Connectors Image 2
5787745-4 AMP USB Connectors, PC Connectors Image 3
5787745-4 AMP USB Connectors, PC Connectors Image 4
5787745-4 AMP USB Connectors, PC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Available in 5 Days: 779 pcs. - if ordered today
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.8199 €
25 pcs.
3.5700 €
50 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale

USB Connectors, 5787745-4, AMP

Ground Component Type: Ground Finger, USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Panel Ground Location: Between Ports, Number of Ports: 2, Number of Positions: 8, Shell Plating Finish: Bright, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: .76 µm, Termination Method to Printed Circuit Board: Through Hole - Solder, Locating Posts: Without, PCB Mount Location: Top, PCB Mount Retention Type: Boardlock, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Centerline (Pitch): 2 mm,2.5 mm, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -55 – 85 °C, Circuit Application: Signal, Industry Standard: USB 2.0, Packaging Method: Box & Tray,Tray, Packaging Quantity: 88

Technical specifications
Filter Property Value
Version A socket 2 x
Pin number 8 pole
USB Standard USB 2.0
Contact connection solder connection
Type of locking PCB locking
Assembly PCB mounting
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes