5787834-1 | AMP

USB-B socket, 4 pole, USB 2.0, solder connection, 5787834-1

Order No.: 37P2446
EAN: 4099889814620
MPN:
5787834-1
5787834-1 AMP USB Connectors, PC Connectors Image 1
5787834-1 AMP USB Connectors, PC Connectors Image 2
5787834-1 AMP USB Connectors, PC Connectors Image 3
5787834-1 AMP USB Connectors, PC Connectors Image 4
5787834-1 AMP USB Connectors, PC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 109 pcs.
Available in 5 Days: 4,327 pcs. - if ordered today
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.1059 €
25 pcs.
2.8917 €
50 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale

B-Socket, 5787834-1, AMP

Integral Locking Latch: Without, USB Connector Type: B, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Number of Ports: 1, Number of Positions: 4, Shell Plating Finish: Bright, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: .76 µm, Termination Method to Printed Circuit Board: Through Hole - Solder, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: Kinked Legs, Connector Mounting Type: Board Mount, Body Orientation: Vertical, Centerline (Pitch): 2.5 mm, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -55 – 85 °C, Halogen Free: No, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tray,Tray, Packaging Quantity: 144

Technical Data

  • Assembly: PCB assembly
  • Pin number: 4-pole
  • USB Standard: USB 2.0
  • Contact connection: Solder connection
Technical specifications
Filter Property Value
Version B socket
Pin number 4 pole
USB Standard USB 2.0
Contact connection solder connection
Assembly PCB mounting
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes