5787834-2 | AMP

USB-B socket, 4 pole, USB 2.0, solder connection, 5787834-2

Order No.: 37P2447
EAN: 4099889814637
MPN:
5787834-2
5787834-2 AMP USB Connectors, PC Connectors Image 1
5787834-2 AMP USB Connectors, PC Connectors Image 2
5787834-2 AMP USB Connectors, PC Connectors Image 3
5787834-2 AMP USB Connectors, PC Connectors Image 4
5787834-2 AMP USB Connectors, PC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Available in 5 Days: 316 pcs.
Leadtime: 6 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.1654 €
50 pcs.
2.8560 €
100 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB Connectors, 5787834-2, AMP

Integral Locking Latch: Without, USB Connector Type: B, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Number of Ports: 1, Number of Positions: 4, Shell Plating Finish: Bright, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: .76 µm, Termination Method to Printed Circuit Board: Through Hole - Solder, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: Kinked Legs, Connector Mounting Type: Board Mount, Body Orientation: Vertical, Centerline (Pitch): 2.5 mm, Housing Color: Natural, PCB Thickness (Recommended): 1.57 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -55 – 85 °C, Halogen Free: No, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tray,Tray, Packaging Quantity: 1008

Technical specifications
Version B-Buchse
Attachment (rear panel) Durchgangsloch
Contact connection Lötanschluss
Assembly Leiterplattenmontage
Pin number 4-polig
USB Standard USB 2.0
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes