1-966067-2 | AMP
Insulated wire end ferrule, 1.5 mm², 14 mm/8 mm long, DIN 46228/4, black, 1-966067-2
Order No.: 39P3069
EAN: 4099889617757
MPN:
1-966067-2
Unit Price (€ / pc.)
0.1273 € *
Available: 5,102 pcs.
Available in 5 Days: 17,000 pcs.
Leadtime: 8 Weeks **
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1273 €
100 pcs.
0.1142 €
500 pcs.
0.1000 €
1000 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire ferrule, 1-966067-2, TE
Wire Ferrules allow the easy and reliable connection of flexible leads with screw or spring clamps.
The individual wire of the script leads are held by the wire ferrule for this specific wire size and are crimped with AMP precision tools to form a gas-tight connection.
Technical specifications
Cable cross-section | 1,5 mm² | |
Isolated | Yes | |
Colour | schwarz | |
Length | 14 mm | |
Pin lenght | 8 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |