1-966067-3 | AMP

Insulated wire end ferrule, 1.5 mm², 16 mm/10 mm long, black, 1-966067-3

Order No.: 39P3064
EAN: 4099889617702
MPN:
1-966067-3
1-966067-3 AMP Wire-end Ferrules Image 1
1-966067-3 AMP Wire-end Ferrules Image 2
1-966067-3 AMP Wire-end Ferrules Image 3
1-966067-3 AMP Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Available in 5 Days: 4,500 pcs.
Leadtime: 8 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2106 €
100 pcs.
0.1845 €
250 pcs.
0.1630 €
500 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ferrule, 1-966067-3, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 10 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 1.5 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.4 mm, Accepts Wire Insulation Diameter Range: 3.4 mm, Wire Size: 16 AWG, Wire Size: 1.25 – 1.5 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag, Barrel Color: Black

Technical specifications
Colour schwarz
Material Insulation Polypropylen
Isolated Yes
Contact material Kupfer
Length 16 mm
Cable cross-section 1,5 mm²
max. operating temperature 105 °C
Pin lenght 10 mm
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes