1-966067-4 | AMP

Insulated wire end ferrule, 1.5 mm², 18 mm/12 mm long, DIN 46228-4, black, 1-966067-4

Order No.: 39P3065
EAN: 4099889617719
MPN:
1-966067-4
1-966067-4 AMP Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1309 € *
Available in 5 Days: 8,000 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1309 €
50 pcs.
0.1214 €
100 pcs.
0.1131 €
250 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, 1-966067-4, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: No, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 12 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 1.5 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.4 mm, Accepts Wire Insulation Diameter Range: 3.4 mm, Wire Size: 16 AWG, Wire Size: 1.25 – 1.5 mm², Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag, Barrel Color: Black

Technical specifications
Filter Property Value
Cable cross-section 1.5 mm²
Isolated Yes
Colour black
Length 18 mm
Pin lenght 12 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes