1-966067-7 | AMP

Insulated wire end ferrule, 2.5 mm², 18 mm/12 mm long, DIN 46228/4, blue, 1-966067-7

Order No.: 39P3060
EAN: 4099889617665
MPN:
1-966067-7
1-966067-7 AMP Wire-end Ferrules Image 1
1-966067-7 AMP Wire-end Ferrules Image 2
1-966067-7 AMP Wire-end Ferrules Image 3
1-966067-7 AMP Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 275 pcs.
Leadtime: 8 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2178 €
100 pcs.
0.1916 €
250 pcs.
0.1690 €
500 pcs.
0.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 1-966067-7, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: No, Support Style: Insulation Support, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 12 mm, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: With, 2-Wire Size: 2.5 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 4.1 mm, Wire Size: 13 AWG, Wire Size: 2.5 mm², Barrel Inside Diameter: 2.2 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag, Barrel Color: Blue

Technical specifications
Cable cross-section 2,5 mm²
Isolated Yes
Colour blau
Length 18 mm
Pin lenght 12 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin MX
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes