1-966067-9 | AMP

Insulated wire end ferrule, 4.0 mm², 17 mm/10 mm long, DIN 46228/4, gray, 1-966067-9

Order No.: 39P3082
EAN: 4099889617887
MPN:
1-966067-9
1-966067-9 AMP Wire-end Ferrules Image 1
1-966067-9 AMP Wire-end Ferrules Image 2
1-966067-9 AMP Wire-end Ferrules Image 3
1-966067-9 AMP Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pc.)
0.2701 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.35 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2701 €
100 pcs.
0.2368 €
250 pcs.
0.2094 €
500 pcs.
0.1714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 1-966067-9, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: No, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 10 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 4 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 4.7 mm, Accepts Wire Insulation Diameter Range: 4.7 mm, Wire Size: 11 AWG, Wire Size: 4 mm², Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag, Barrel Color: Gray

Technical specifications
Cable cross-section 4,0 mm²
Isolated Yes
Colour grau
Length 17 mm
Pin lenght 10 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes