1-966144-0 | AMP

Insulated wire end ferrule, 2 x 4.0 mm², 23 mm/12 mm long, DIN 46228/4, gray, 1-966144-0

Order No.: 39P3092
EAN: 4099889617986
MPN:
1-966144-0
1-966144-0 AMP Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5831 €
50 pcs.
0.5236 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ferrule, 1-966144-0, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Double Wire: Yes, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 8 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 4 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 4.3 mm, Accepts Wire Insulation Diameter Range: 4.3 mm, Wire Size: 11 AWG, Wire Size: 4 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 100, Crimp Wire Pin, Tab & Ferrule Packaging Method: Loose Piece, Barrel Color: Gray

Technical specifications
Cable cross-section 2 x 4,0 mm²
Isolated Yes
Colour grau
Length 23 mm
Pin lenght 12 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes