1241001-1 | AMP

Insulated wire end ferrule, 0.75 mm², 14.5 mm/8 mm long, DIN 46228/4, gray, 1241001-1

Order No.: 39P3104
EAN: 4099889618082
MPN:
1241001-1
1241001-1 AMP Wire-end Ferrules Image 1
1241001-1 AMP Wire-end Ferrules Image 2
1241001-1 AMP Wire-end Ferrules Image 3
1241001-1 AMP Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,273.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1273 €

Crimp Wire Pins, Tabs and Ferrules, 1241001-1, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Sleeve Material: PP/E-Cu, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Bullet Terminal: Without, Wire Insulation Support: Without, Strip Length: 10 mm, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 2.6 mm, Accepts Wire Insulation Diameter Range: 2.6 mm, Wire Size: 18 AWG, Wire Size: .75 mm², Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 1000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Strip, Barrel Color: Gray

Technical specifications
Cable cross-section 0,75 mm²
Isolated Yes
Colour grau
Length 14.5 mm
Pin lenght 8 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85479000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes