2-966067-1 | AMP

Insulated wire end ferrule, 4.0 mm², 26 mm/18 mm long, DIN 46228-4, gray, 2-966067-1

Order No.: 39P3102
EAN: 4099889618075
MPN:
2-966067-1
2-966067-1 AMP Wire-end Ferrules Image 1
2-966067-1 AMP Wire-end Ferrules Image 2
2-966067-1 AMP Wire-end Ferrules Image 3
2-966067-1 AMP Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pc.)
0.1488 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,487.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.1488 €

Wire end ferrule, 2-966067-1, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: No, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 18 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 4 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 4.7 mm, Accepts Wire Insulation Diameter Range: 4.7 mm, Wire Size: 11 AWG, Wire Size: 4 mm², Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 100, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag, Barrel Color: Gray

Technical specifications
Filter Property Value
Cable cross-section 4.0 mm²
Isolated Yes
Colour gray
Length 26 mm
Pin lenght 18 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin US
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes