2-966067-2 | AMP

Insulated wire end ferrule, 6.0 mm², 20 mm/12 mm long, yellow, 2-966067-2

Order No.: 39P3081
EAN: 4099889617870
MPN:
2-966067-2
2-966067-2 AMP Wire-end Ferrules Image 1
2-966067-2 AMP Wire-end Ferrules Image 2
2-966067-2 AMP Wire-end Ferrules Image 3
2-966067-2 AMP Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pc.)
0.2701 € *
Available in 5 Days: 28,396 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2701 €
10 pcs.
0.2511 €
25 pcs.
0.2344 €
50 pcs.
0.2130 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 2-966067-2, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 12 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 6 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 6.2 mm, Accepts Wire Insulation Diameter Range: 6.2 mm, Wire Size: 10 AWG, Wire Size: 5 – 6 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 100, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag, Barrel Color: Yellow

Technical specifications
Filter Property Value
Cable cross-section 6.0 mm²
Isolated Yes
Colour yellow
Length 20 mm
Pin lenght 12 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes