2-966067-3 | AMP

Insulated wire end ferrule, 6.0 mm², 26 mm/18 mm long, yellow, 2-966067-3

Order No.: 39P3073
EAN: 4099889617795
MPN:
2-966067-3
2-966067-3 AMP Wire-end Ferrules Image 1
2-966067-3 AMP Wire-end Ferrules Image 2
2-966067-3 AMP Wire-end Ferrules Image 3
2-966067-3 AMP Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3213 €
50 pcs.
0.2796 €
100 pcs.
0.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ferrule, 2-966067-3, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 18 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 6 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 6.2 mm, Accepts Wire Insulation Diameter Range: 6.2 mm, Wire Size: 10 AWG, Wire Size: 5 – 6 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 100, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag, Barrel Color: Yellow

Technical specifications
Colour gelb
Material Insulation Polypropylen
Isolated Yes
Contact material Kupfer
Length 26 mm
Cable cross-section 6,0 mm²
max. operating temperature 105 °C
Pin lenght 18 mm
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes