2-966067-4 | AMP

Insulated wire end ferrule, 10 mm², 22 mm/12 mm long, DIN 46228/4, red, 2-966067-4

Order No.: 39P3085
EAN: 4099889617917
MPN:
2-966067-4
2-966067-4 AMP Wire-end Ferrules Image 1
2-966067-4 AMP Wire-end Ferrules Image 2
2-966067-4 AMP Wire-end Ferrules Image 3
2-966067-4 AMP Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 1,400 pcs.
Leadtime: 8 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ferrule, 2-966067-4, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 12 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 10 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 7.5 mm, Accepts Wire Insulation Diameter Range: 7.5 mm, Wire Size: 7 AWG, Wire Size: 10 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 100, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag, Barrel Color: Red

Technical specifications
Leiterquerschnitt 10 mm²
Isoliert Yes
Farbe rot
Länge 22 mm
Pinlänge 12 mm
Norm DIN 46228/4
Kontaktmaterial Kupfer
Isolationsmaterial Polypropylen
max. Temperatur 105 °C
Logistics
Ursprungsland US
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes