2-966067-7 | AMP

Insulated wire end ferrule, 16 mm², 28 mm/18 mm long, DIN 46228/4, blue, 2-966067-7

Order No.: 39P3071
EAN: 4099889617771
MPN:
2-966067-7
2-966067-7 AMP Wire-end Ferrules Image 1
2-966067-7 AMP Wire-end Ferrules Image 2
2-966067-7 AMP Wire-end Ferrules Image 3
2-966067-7 AMP Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 233,941 pcs.
Leadtime: 8 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4403 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 2-966067-7, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: No, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 18 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 16 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 8.7 mm, Accepts Wire Insulation Diameter Range: 8.7 mm, Wire Size: 5 AWG, Wire Size: 16 mm², Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 100, Crimp Wire Pin, Tab & Ferrule Packaging Method: Loose Piece, Barrel Color: Blue

Technical specifications
Farbe blau
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 28 mm
Leiterquerschnitt 16 mm²
max. Temperatur 105 °C
Norm DIN 46228/4
Pinlänge 18 mm
Logistics
Ursprungsland US
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes