966066-2 | AMP

Insulated wire end ferrule, 0.25 mm², 12 mm/8 mm long, light blue, 966066-2

Order No.: 39P3072
EAN: 4099889617788
MPN:
966066-2
966066-2 AMP Wire-end Ferrules Image 1
966066-2 AMP Wire-end Ferrules Image 2
966066-2 AMP Wire-end Ferrules Image 3
966066-2 AMP Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pc.)
0.0559 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,118.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.0559 €

Ferrule, 966066-2, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 8 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: .25 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 1.7 mm, Accepts Wire Insulation Diameter Range: 1.7 mm, Wire Size: 23 AWG, Wire Size: .25 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Box, Barrel Color: Light Blue

Technical specifications
Filter Property Value
Cable cross-section 0.25 mm²
Isolated Yes
Colour light blue
Length 12 mm
Pin lenght 8 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes