966066-3 | AMP

Insulated wire end ferrule, 0.34 mm², 10 mm/6 mm long, DIN 46228/4, turquoise, 966066-3

Order No.: 39P3087
EAN: 4099889617931
MPN:
966066-3
966066-3 AMP Wire-end Ferrules Image 1
966066-3 AMP Wire-end Ferrules Image 2
966066-3 AMP Wire-end Ferrules Image 3
966066-3 AMP Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pc.)
0.0857 € *
Available: 0 pcs.
Available in 5 Days: 7,000 pcs.
Leadtime: 8 Weeks **
Total Price:
257.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0857 €

Ferrule, 966066-3, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 6 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: .34 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 1.9 mm, Accepts Wire Insulation Diameter Range: 1.9 mm, Wire Size: 22 AWG, Wire Size: .3 – .4 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Box, Barrel Color: Turquoise

Technical specifications
Leiterquerschnitt 0,34 mm²
Isoliert Yes
Farbe türkis
Länge 10 mm
Pinlänge 6 mm
Norm DIN 46228/4
Kontaktmaterial Kupfer
Isolationsmaterial Polypropylen
max. Temperatur 105 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes