966067-2 | AMP

Insulated wire end ferrule, 0.5 mm², 14 mm/8 mm long, DIN 46228/4, white, 966067-2

Order No.: 39P3088
EAN: 4099889617948
MPN:
966067-2
966067-2 AMP Wire-end Ferrules Image 1
966067-2 AMP Wire-end Ferrules Image 2
966067-2 AMP Wire-end Ferrules Image 3
966067-2 AMP Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pc.)
0.0857 € *
Available: 35 pcs.
Available in 5 Days: 7,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.0857 €

Wire ferrule, 966067-2, TE

Wire Ferrules allow the easy and reliable connection of flexible leads with screw or spring clamps.

The individual wire of the script leads are held by the wire ferrule for this specific wire size and are crimped with AMP precision tools to form a gas-tight connection.

Technical specifications
Cable cross-section 0,5 mm²
Isolated Yes
Colour weiß
Length 14 mm
Pin lenght 8 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes