966067-3 | AMP

Insulated wire end ferrule, 0.5 mm², 16 mm/10 mm long, DIN 46228/4, white, 966067-3

Order No.: 39P3066
EAN: 4099889617726
MPN:
966067-3
966067-3 AMP Wire-end Ferrules Image 1
966067-3 AMP Wire-end Ferrules Image 2
966067-3 AMP Wire-end Ferrules Image 3
966067-3 AMP Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 8 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1737 €
100 pcs.
0.1535 €
500 pcs.
0.1345 €
1000 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ferrule, 966067-3, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 10 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: .5 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 2.5 mm, Accepts Wire Insulation Diameter Range: 2.5 mm, Wire Size: 20 AWG, Wire Size: .5 – .6 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Box, Barrel Color: White

Technical specifications
Farbe weiß
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 16 mm
Leiterquerschnitt 0,5 mm²
max. Temperatur 105 °C
Norm DIN 46228/4
Pinlänge 10 mm
Logistics
Ursprungsland US
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes