966067-4 | AMP

Insulated wire end ferrule, 0.75 mm², 12 mm/6 mm long, DIN 46228-4, gray, 966067-4

Order No.: 39P3067
EAN: 4099889617733
MPN:
966067-4
966067-4 AMP Wire-end Ferrules Image 1
966067-4 AMP Wire-end Ferrules Image 2
966067-4 AMP Wire-end Ferrules Image 3
966067-4 AMP Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available in 5 Days: 5,977 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1023 €
50 pcs.
0.0952 €
100 pcs.
0.0881 €
250 pcs.
0.0797 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 966067-4, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 6 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: .75 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 2.7 mm, Accepts Wire Insulation Diameter Range: 2.7 mm, Wire Size: 18 AWG, Wire Size: .75 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Box, Barrel Color: Gray

Technical specifications
Filter Property Value
Cable cross-section 0.75 mm²
Isolated Yes
Colour gray
Length 12 mm
Pin lenght 6 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes