966067-6 | AMP

Insulated wire end ferrule, 0.75 mm², 16 mm/10 mm long, DIN 46228/4, gray, 966067-6

Order No.: 39P3062
EAN: 4099889617689
MPN:
966067-6
966067-6 AMP Wire-end Ferrules Image 1
966067-6 AMP Wire-end Ferrules Image 2
966067-6 AMP Wire-end Ferrules Image 3
966067-6 AMP Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Available in 5 Days: 7,053 pcs.
Leadtime: 8 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2106 €
100 pcs.
0.1845 €
250 pcs.
0.1630 €
500 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 966067-6, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: No, Double Wire: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 10 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 0.75 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 2.7 mm, Accepts Wire Insulation Diameter Range: 2.7 mm, Wire Size: 18 AWG, Wire Size: 0.75 mm², Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Box, Barrel Color: Gray

Technical specifications
Farbe grau
Isolationsmaterial Polypropylen
Isoliert Yes
Kontaktmaterial Kupfer
Länge 16 mm
Leiterquerschnitt 0,75 mm²
max. Temperatur 105 °C
Norm DIN 46228/4
Pinlänge 10 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes