966144-3 | AMP

Insulated wire end ferrule, 2 x 0.75 mm², 17 mm/10 mm long, DIN 46228/4, gray, 966144-3

Order No.: 39P3090
EAN: 4099889617962
MPN:
966144-3
966144-3 AMP Wire-end Ferrules Image 1
966144-3 AMP Wire-end Ferrules Image 2
966144-3 AMP Wire-end Ferrules Image 3
966144-3 AMP Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pc.)
0.2785 € *
Available: 0 pcs.
Available in 5 Days: 4,598 pcs.
Leadtime: 8 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2785 €
100 pcs.
0.2451 €
250 pcs.
0.2166 €
500 pcs.
0.1833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ferrule, 966144-3, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Double Wire: Yes, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 8 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: .75 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 2.4 mm, Accepts Wire Insulation Diameter Range: 2.4 mm, Wire Size: 18 AWG, Wire Size: .75 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag, Barrel Color: Gray

Technical specifications
Cable cross-section 2 x 0,75 mm²
Isolated Yes
Colour grau
Length 17 mm
Pin lenght 10 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin JP
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes