966144-4 | AMP

Insulated wire end ferrule, 2 x 1.0 mm², 15 mm/8 mm long, DIN 46228/4, red, 966144-4

Order No.: 39P3095
EAN: 4099889618013
MPN:
966144-4
966144-4 AMP Wire-end Ferrules Image 1
966144-4 AMP Wire-end Ferrules Image 2
966144-4 AMP Wire-end Ferrules Image 3
966144-4 AMP Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 8 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2463 €
100 pcs.
0.2166 €
250 pcs.
0.1904 €
500 pcs.
0.1559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ferrule, 966144-4, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Double Wire: Yes, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 10 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 1 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 2.6 mm, Accepts Wire Insulation Diameter Range: 2.6 mm, Wire Size: 17 AWG, Wire Size: 1 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 500, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag, Barrel Color: Red

Technical specifications
Cable cross-section 2 x 1,0 mm²
Isolated Yes
Colour rot
Length 15 mm
Pin lenght 8 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes