966144-8 | AMP

Insulated wire end ferrule, 2 x 2.5 mm², 18.5 mm/10 mm long, DIN 46228-4, blue, 966144-8

Order No.: 39P3097
EAN: 4099889618037
MPN:
966144-8
966144-8 AMP Wire-end Ferrules Image 1
966144-8 AMP Wire-end Ferrules Image 2
966144-8 AMP Wire-end Ferrules Image 3
966144-8 AMP Wire-end Ferrules Image 4
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available in 5 Days: 2,296 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3094 €
25 pcs.
0.2939 €
50 pcs.
0.2666 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 966144-8, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Double Wire: Yes, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal Length: 13 mm, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, 2-Wire Size: 2.5 mm², Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.8 mm, Accepts Wire Insulation Diameter Range: 3.8 mm, Wire Size: 14 AWG, Wire Size: 2.5 mm², Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 250, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag, Barrel Color: Blue

Technical specifications
Filter Property Value
Cable cross-section 2 x 2.5 mm²
Isolated Yes
Colour blue
Length 18.5 mm
Pin lenght 10 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes