031-5653 | Amphenol RF
Amphenol RF 031-5653
Order No.: 81F1001
EAN: 4099889854091
MPN:
031-5653
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
031-5653 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 031-5653 on our website. The manufacturer's description for the product 031-5653 is: Lockwasher Phos, .625 OD, Nickel Plated, 100 pc packMore details about Amphenol RF 031-5653
- Product Description: Lockwasher Phos, .625 OD, Nickel Plated, 100 pc pack
- Product Type: Accessories
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 031-5653
- Body Finish: Nickel
- Body Material: Phosphor Bronze
Technical specifications
Accessory Type | Sicherungsscheibe | |
Connector | BNC | |
Suitable for | BNC-Buchse |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |