031-6-RFX | Amphenol RF
Amphenol RF 031-6-RFX
Order No.: 81F3020
EAN: 4099889854299
MPN:
031-6-RFX
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3792 €
50 pcs.
4.0341 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale
031-6-RFX made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 031-6-RFX on our website. The manufacturer's description for the product 031-6-RFX is: BNC Plug Cap and ChainMore details about Amphenol RF 031-6-RFX
- Product Description: BNC Plug Cap and Chain
- Product Type: Accessories
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 031-6-RFX
- Body Finish: Nickel
- Body Material: Zinc Diecast
- Gender: Plug
- Chain: With Chain
Technical specifications
Geeignet für | BNC-Buchse | |
Steckverbinder | BNC | |
Zubehörart | Schutzkappe |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Originalverpackung | Beutel mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |