031-6108 | Amphenol RF
Amphenol RF 031-6108
Order No.: 81F2994
EAN: 4099889854282
MPN:
031-6108
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.4506 €
50 pcs.
4.0936 €
100 pcs.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale
031-6108 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 031-6108 on our website. The manufacturer's description for the product 031-6108 is: Hardware Kit, Lockwasher and Spanner NutMore details about Amphenol RF 031-6108
- Product Description: Hardware Kit, Lockwasher and Spanner Nut
- Product Type: Accessories
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 031-6108
- Body Finish: Nickel
- Body Material: Brass
Technical specifications
Geeignet für | BNC-Buchse | |
Steckverbinder | BNC | |
Zubehörart | Sicherungsscheibe Spanner-Mutter |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |