082-106 | Amphenol RF
Amphenol RF 082-106
Order No.: 81F2375
EAN: 4099889854251
MPN:
082-106
Unit Price (€ / pc.)
25.7754 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
082-106 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 082-106 on our website. The manufacturer's description for the product 082-106 is: N-Type Plug Cap and Chain, MX-913/UMore details about Amphenol RF 082-106
- Product Description: N-Type Plug Cap and Chain, MX-913/U
- Product Type: Accessories
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 082-106
- Body Finish: Nickel
- Body Material: Brass
- Gender: Plug
- Chain: With Chain
Technical specifications
Suitable for | N socket | |
Connector | N | |
Accessory Type | protective cap |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |