083-1AC | Amphenol RF
Amphenol RF 083-1AC
Order No.: 81F3253
EAN: 4099889854329
MPN:
083-1AC
Unit Price (€ / pc.)
22.4672 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
083-1AC made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 083-1AC on our website. The manufacturer's description for the product 083-1AC is: UHF Plug Cap and ChainMore details about Amphenol RF 083-1AC
- Product Description: UHF Plug Cap and Chain
- Product Type: Accessories
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 083-1AC
- Body Finish: Nickel
- Body Material: Brass
- Gender: Plug
- Chain: With Chain
Technical specifications
Suitable for | UHF socket | |
Connector | UHF | |
Accessory Type | protective cap |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |