202101-11 | Amphenol RF
Amphenol RF 202101-11
Order No.: 81F4021
EAN: 4099889854442
MPN:
202101-11
Unit Price (€ / pc.)
6.0095 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
202101-11 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 202101-11 on our website. The manufacturer's description for the product 202101-11 is: TNC Plug Cap and ChainMore details about Amphenol RF 202101-11
- Product Description: TNC Plug Cap and Chain
- Product Type: Accessories
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 202101-11
- Body Finish: Nickel
- Body Material: Brass
- Gender: Plug
- Chain: With Chain
Technical specifications
Suitable for | TNC socket | |
Connector | TNC | |
Accessory Type | protective cap |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |