202102-10 | Amphenol RF
Amphenol RF 202102-10
Order No.: 81F1084
EAN: 4099889854176
MPN:
202102-10
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
10 pcs.
4.6172 €
50 pcs.
4.2483 €
100 pcs.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale
202102-10 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 202102-10 on our website. The manufacturer's description for the product 202102-10 is: N Cap for Female ConnectorMore details about Amphenol RF 202102-10
- Product Description: N Cap for Female Connector
- Product Type: Accessories
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 202102-10
- Body Finish: White Bronze
- Body Material: Brass
- Gender: Plug
- Chain: Without Chain
- Impedance (Ohms): 50
- Insulator Material: PTFE
- Min. Temp. (Celsius): -65
- Max. Temp. (Celsius): 165
Technical specifications
Accessory Type | Schutzkappe | |
Connector | N | |
Suitable for | N-Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |