000-35650-51 | Amphenol RF
Amphenol RF 000-35650-51
Order No.: 81F2755
EAN: 4099889855036
MPN:
000-35650-51
Unit Price (€ / pc.)
21.8960 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
000-35650-51 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 000-35650-51 on our website. The manufacturer's description for the product 000-35650-51 is: BNC Resistor Terminated Plug 1/2 Watt with Chain, 51 OhmMore details about Amphenol RF 000-35650-51
- Product Description: BNC Resistor Terminated Plug 1/2 Watt with Chain, 51 Ohm
- Product Type: Accessories
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 000-35650-51
- Body Finish: Nickel
- Body Material: Brass
- Gender: Plug
- Chain: With Chain
- Impedance (Ohms): 51
- Insulator Material: PTFE
- Power (Watts): 0.5
Technical specifications
Impedance | 51 Ω | |
Power | 0.5 W | |
max. frequency | 4 GHz | |
Connector | BNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |