000-35650-75 | Amphenol RF

Amphenol RF 000-35650-75

Order No.: 81F2756
EAN: 4099889855043
MPN:
000-35650-75
000-35650-75 Amphenol RF Antenna components, switches, attenuators
Image may differ
Unit Price (€ / pc.)
24.3593 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
608.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
24.3593 €

000-35650-75 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 000-35650-75 on our website. The manufacturer's description for the product 000-35650-75 is: BNC Resistor Terminated Plug 1/2 Watt with Chain, 75 Ohm

More details about Amphenol RF 000-35650-75

  • Product Description: BNC Resistor Terminated Plug 1/2 Watt with Chain, 75 Ohm
  • Product Type: Accessories
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 000-35650-75

  • Body Finish: Nickel
  • Body Material: Brass
  • Gender: Plug
  • Chain: With Chain
  • Impedance (Ohms): 75
  • Insulator Material: PTFE
  • Power (Watts): 0.5
Technical specifications
Impedance 75 Ω
Power 0.5 W
max. frequency 2 GHz
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead