000-46650-51 | Amphenol RF
Amphenol RF 000-46650-51
Order No.: 81F2764
EAN: 4099889855050
MPN:
000-46650-51
Unit Price (€ / pc.)
20.8369 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
000-46650-51 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 000-46650-51 on our website. The manufacturer's description for the product 000-46650-51 is: BNC Resistor Terminated Plug 1 Watt 5%, 51 OhmMore details about Amphenol RF 000-46650-51
- Product Description: BNC Resistor Terminated Plug 1 Watt 5%, 51 Ohm
- Product Type: Accessories
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 000-46650-51
- Body Finish: Nickel
- Body Material: Brass
- Gender: Plug
- Chain: Without Chain
- Impedance (Ohms): 51
- Insulator Material: PTFE
- Power (Watts): 1
Technical specifications
Impedanz | 75 Ω | |
Leistung | 1 W | |
max. Frequenz | 4 GHz | |
Steckverbinder | BNC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Originalverpackung | Beutel mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |