000-46650-51RFX | Amphenol RF

Amphenol RF 000-46650-51RFX

Order No.: 81F1106
EAN: 4099889854923
MPN:
000-46650-51RFX
000-46650-51RFX Amphenol RF Antenna components, switches, attenuators
Image may differ
Unit Price (€ / pc.)
6.4260 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.9738 €
50 pcs.
5.4978 €
100 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale

000-46650-51RFX made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 000-46650-51RFX on our website. The manufacturer's description for the product 000-46650-51RFX is: BNC Terminator Plug, 50 Ohm

More details about Amphenol RF 000-46650-51RFX

  • Product Description: BNC Terminator Plug, 50 Ohm
  • Product Type: Accessories
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 000-46650-51RFX

  • Body Finish: Nickel
  • Body Material: Brass
  • Gender: Plug
  • Chain: Without Chain
  • Impedance (Ohms): 50
  • Insulator Material: Delrin
Technical specifications
Impedance 50 Ω
Power 1 W
max. frequency 4 GHz
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei