000-46650-75 | Amphenol RF

Amphenol RF 000-46650-75

Order No.: 81F2765
EAN: 4099889855067
MPN:
000-46650-75
000-46650-75 Amphenol RF Antenna components, switches, attenuators
Image may differ
Unit Price (€ / pc.)
13.2566 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,325.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
13.2566 €

000-46650-75 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 000-46650-75 on our website. The manufacturer's description for the product 000-46650-75 is: BNC Resistor Terminated Plug 1 Watt 5%, 75 Ohm

More details about Amphenol RF 000-46650-75

  • Product Description: BNC Resistor Terminated Plug 1 Watt 5%, 75 Ohm
  • Product Type: Accessories
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 000-46650-75

  • Body Finish: Nickel
  • Body Material: Brass
  • Gender: Plug
  • Chain: Without Chain
  • Impedance (Ohms): 75
  • Insulator Material: PTFE
  • Power (Watts): 1
Technical specifications
Impedanz 75 Ω
Leistung 1 W
max. Frequenz 4 GHz
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei